



LT8609HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8609HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609HMSE#PBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609HMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.63000 | ¥80.63 |
| 10 | ¥62.76900 | ¥627.69 |
| 50 | ¥55.62560 | ¥2,781.28 |
| 100 | ¥53.41340 | ¥5,341.34 |
| 250 | ¥51.07780 | ¥12,769.45 |
| 500 | ¥49.66992 | ¥24,834.96 |
| 1,000 | ¥48.51097 | ¥48,510.97 |





