Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP EP Pad View
Introducing Power by Linear

LT8471IFE#PBF

DigiKey Part Number
505-LT8471IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8471IFE#PBF
Description
IC REG BUCK BOOST ADJ DL 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8471IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
50V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2MHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,287
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.01000¥107.01
10¥84.12200¥841.22
74¥73.28446¥5,423.05
148¥70.74257¥10,469.90
296¥68.64963¥20,320.29
518¥67.23315¥34,826.77
1,036¥65.76164¥68,129.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.