


LT8364IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8364IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364IMSE#PBF |
Description | IC REG BOOST SEPIC 4A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364IMSE#PBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥47.63500 | ¥476.35 |
| 37 | ¥42.86081 | ¥1,585.85 |
| 111 | ¥40.00514 | ¥4,440.57 |
| 259 | ¥38.33255 | ¥9,928.13 |
| 518 | ¥37.23079 | ¥19,285.55 |
| 1,036 | ¥36.32412 | ¥37,631.79 |


