Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Introducing Power by Linear

LT8364HMSE#TRPBF

DigiKey Part Number
505-LT8364HMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8364HMSE#TRPBF
Description
IC REG BOOST SEPIC 4A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8364HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Max)
60V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
16-MSOP-EP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.10660¥97,766.50
Manufacturers Standard Package