Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
20 TSSOP

LT8316IFE#PBF

DigiKey Part Number
505-LT8316IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8316IFE#PBF
Description
600VIN MICROPOWER, ISOLATED NO-O
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8316IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
16V ~ 600V
Manufacturer
Analog Devices Inc.
Frequency - Switching
220Hz ~ 140kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Topology
Buck, Boost, Flyback
Supplier Device Package
20-TSSOP-EP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
10¥49.07400¥490.74
74¥42.22500¥3,124.65
148¥40.61912¥6,011.63
296¥39.29672¥11,631.83
518¥38.40201¥19,892.24
1,036¥37.47194¥38,820.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.