
LT8316IF#PBF | |
|---|---|
DigiKey Part Number | 505-LT8316IF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8316IF#PBF |
Description | 560VIN MICROPOWER, ISOLATED NO-O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8316IF#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 16V ~ 560V |
Manufacturer Analog Devices Inc. | Frequency - Switching 3.5kHz ~ 140kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback | Package / Case 20-TSSOP (0.173", 4.40mm Width), 15 Leads |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥49.07400 | ¥490.74 |
| 25 | ¥45.46200 | ¥1,136.55 |
| 148 | ¥40.61912 | ¥6,011.63 |
| 296 | ¥39.29672 | ¥11,631.83 |
| 592 | ¥38.20823 | ¥22,619.27 |
| 1,036 | ¥37.47194 | ¥38,820.93 |


