Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
20 TSSOP

LT8316HFE#TRPBF

DigiKey Part Number
LT8316HFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8316HFE#TRPBF
Description
600VIN MICROPOWER, ISOLATED NO-O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
16V ~ 600V
Manufacturer
Analog Devices Inc.
Frequency - Switching
220Hz ~ 140kHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Up, Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Topology
Buck, Boost, Flyback
Supplier Device Package
20-TSSOP-EP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.91092¥104,777.30
Manufacturers Standard Package