Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 450mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 450mA SOT-23-5 Thin, TSOT-23-5
Linear Technology LT8303 No-Opto Flyback Regulator | Digi-Key Daily
Introducing Power by Linear

LT8303ES5#TRMPBF

DigiKey Part Number
505-LT8303ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8303ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT8303ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8303ES5#TRMPBF
Description
IC REG FLYBCK ADJ 450MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 450mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8303ES5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
100V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
7kHz ~ 350kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TSOT-23-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.94000¥83.94
10¥65.45700¥654.57
25¥60.84080¥1,521.02
100¥55.76290¥5,576.29
250¥54.91444¥13,728.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥51.88232¥25,941.16
1,000¥50.68135¥50,681.35
1,500¥50.08017¥75,120.26
Manufacturers Standard Package