



LT6654AMPS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AMPS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6654AMPS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6654AMPS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AMPS6-3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AMPS6-3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 1.6ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.90000 | ¥164.90 |
| 10 | ¥131.46400 | ¥1,314.64 |
| 25 | ¥123.11680 | ¥3,077.92 |
| 100 | ¥115.26620 | ¥11,526.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥106.92252 | ¥53,461.26 |



