
LT6600CS8-15#PBF | |
|---|---|
DigiKey Part Number | 161-LT6600CS8-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-15#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-15#PBF Models |
Category | Current - Supply 38mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SO |
Current - Input Bias 35 µA | Base Product Number |
Voltage - Input Offset 10 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 10 | ¥72.09000 | ¥720.90 |
| 25 | ¥67.07280 | ¥1,676.82 |
| 100 | ¥61.55850 | ¥6,155.85 |
| 300 | ¥58.48350 | ¥17,545.05 |
| 500 | ¥57.34648 | ¥28,673.24 |
| 1,000 | ¥56.04295 | ¥56,042.95 |







