Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Linear Tech LT6375 Amplifier | Digi-Key Daily

LT6375HDF#PBF

DigiKey Part Number
LT6375HDF#PBF-ND
Manufacturer
Manufacturer Product Number
LT6375HDF#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 14DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT6375HDF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
28 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-WFDFN Exposed Pad, 12 Leads
Slew Rate
2.4V/µs
Supplier Device Package
14-DFN (4x4)
-3db Bandwidth
575 kHz
Base Product Number
Voltage - Input Offset
120 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.71000¥92.71
10¥72.51100¥725.11
91¥62.24033¥5,663.87
182¥60.12604¥10,942.94
273¥59.06718¥16,125.34
546¥57.51403¥31,402.66
1,001¥56.38295¥56,439.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.