Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Linear Tech LT6375 Amplifier | Digi-Key Daily

LT6375AHMS#TRPBF

DigiKey Part Number
LT6375AHMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6375AHMS#TRPBF
Description
IC OPAMP DIFF 1 CIRCUIT 16MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6375AHMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
28 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
50 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Slew Rate
2.4V/µs
Supplier Device Package
16-MSOP
-3db Bandwidth
575 kHz
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥83.06078¥207,651.95
Manufacturers Standard Package