LT6237HDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 92
Unit Price: ¥70.71000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6237HDD#TRPBF

DigiKey Part Number
LT6237HDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6237HDD#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6237HDD#TRPBF Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
5 µA
Mfr
Voltage - Input Offset
75 µV
Series
Current - Supply
3.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
70V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
215 MHz
Supplier Device Package
8-DFN (3x3)
-3db Bandwidth
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6237HDD#PBFAnalog Devices Inc.92LT6237HDD#PBF-ND¥70.71000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.01396¥102,534.90
Manufacturers Standard Package