Parametric Equivalent

LT6237CDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6237CDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6237CDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6237CDD#TRPBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 75 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-DFN (3x3) |
-3db Bandwidth 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6237CDD#PBF | Analog Devices Inc. | 565 | 505-LT6237CDD#PBF-ND | ¥54.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.12380 | ¥77,809.50 |



