Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6236HS6#TRMPBF

DigiKey Part Number
505-LT6236HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6236HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LT6236HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6236HS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6236HS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 µA
Mfr
Voltage - Input Offset
100 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
3.3mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
70V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
215 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.54000¥49.54
10¥37.91800¥379.18
25¥35.02160¥875.54
100¥31.83700¥3,183.70
250¥30.62048¥7,655.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥29.40314¥14,701.57
1,000¥28.64975¥28,649.75
1,500¥28.27231¥42,408.47
2,500¥27.85444¥69,636.10
Manufacturers Standard Package