
LT6234CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6234CS8#TRPBFTR-ND - Tape & Reel (TR) LT6234CS8#TRPBFCT-ND - Cut Tape (CT) LT6234CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6234CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6234CS8#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.05mA (x2 Channels) |
Series | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥56.94700 | ¥569.47 |
| 25 | ¥52.84200 | ¥1,321.05 |
| 100 | ¥48.33320 | ¥4,833.32 |
| 250 | ¥47.32256 | ¥11,830.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.69578 | ¥106,739.45 |



