Direct

LT6231IS8#TR | |
|---|---|
DigiKey Part Number | LT6231IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6231IS8#TR |
Description | IC OPAMP GP 215MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6231IS8#TR Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 70V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 215 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6231IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6231IS8#TRPBFTR-ND | ¥39.33101 | Direct |


