


LT6200CS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6200CS6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6200CS6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6200CS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200CS6-5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200CS6-5#TRMPBF Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 800 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 10 | ¥35.72600 | ¥357.26 |
| 25 | ¥32.97080 | ¥824.27 |
| 100 | ¥29.94480 | ¥2,994.48 |
| 250 | ¥28.72268 | ¥7,180.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.63238 | ¥13,816.19 |
| 1,000 | ¥26.91661 | ¥26,916.61 |
| 1,500 | ¥26.55799 | ¥39,836.99 |
| 2,500 | ¥26.16098 | ¥65,402.45 |




