
LT6106CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT6106CS5#TRPBFTR-ND - Tape & Reel (TR) LT6106CS5#TRPBFCT-ND - Cut Tape (CT) LT6106CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6106CS5#TRPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106CS5#TRPBF Models |
Category | Current - Supply 70µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 40 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.45900 | ¥194.59 |
| 25 | ¥17.82680 | ¥445.67 |
| 100 | ¥16.03220 | ¥1,603.22 |
| 250 | ¥15.17676 | ¥3,794.19 |
| 500 | ¥14.93066 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.78784 | ¥34,469.60 |
| 5,000 | ¥13.51771 | ¥67,588.55 |


