


LT6018IS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT6018IS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6018IS8E#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6018IS8E#PBF Models |
Category | Current - Supply 7.2mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 150 nA | Base Product Number |
Voltage - Input Offset 7 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 100 | ¥57.36730 | ¥5,736.73 |
| 300 | ¥54.46730 | ¥16,340.19 |
| 500 | ¥53.39490 | ¥26,697.45 |
| 1,000 | ¥52.16548 | ¥52,165.48 |


