
LT6011CS8#PBF | |
|---|---|
DigiKey Part Number | LT6011CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6011CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6011CS8#PBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.11V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.69000 | ¥51.69 |
| 10 | ¥39.67100 | ¥396.71 |
| 25 | ¥36.65920 | ¥916.48 |
| 100 | ¥33.34790 | ¥3,334.79 |
| 300 | ¥31.50040 | ¥9,450.12 |
| 500 | ¥30.81764 | ¥15,408.82 |
| 1,000 | ¥30.03448 | ¥30,034.48 |
| 2,500 | ¥29.20791 | ¥73,019.77 |



