Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6000IDCB#TRMPBF

DigiKey Part Number
505-LT6000IDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6000IDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LT6000IDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6000IDCB#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6000IDCB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.018V/µs
Package / Case
6-WFDFN Exposed Pad
Gain Bandwidth Product
60 kHz
Supplier Device Package
6-DFN (2x3)
Current - Input Bias
4 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,141
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
10¥21.43600¥214.36
25¥19.66280¥491.57
100¥17.71190¥1,771.19
250¥16.78116¥4,195.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥16.22028¥8,110.14
1,000¥15.75873¥15,758.73
1,500¥15.52763¥23,291.44
2,500¥15.27151¥38,178.78
3,500¥15.12178¥52,926.23
5,000¥14.97781¥74,889.05
Manufacturers Standard Package