
LT4356CS-1#PBF | |
|---|---|
DigiKey Part Number | LT4356CS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356CS-1#PBF |
Description | IC OVERVOLT PROT REG 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥42.86300 | ¥428.63 |
| 50 | ¥37.70780 | ¥1,885.39 |
| 100 | ¥36.11010 | ¥3,611.01 |
| 250 | ¥34.42368 | ¥8,605.92 |
| 500 | ¥33.40698 | ¥16,703.49 |
| 1,000 | ¥32.57014 | ¥32,570.14 |
| 2,500 | ¥31.68705 | ¥79,217.62 |




