



LT4320MPMSE#PBF | |
|---|---|
DigiKey Part Number | LT4320MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320MPMSE#PBF |
Description | IC OR CTRLR BRIDGE RECT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320MPMSE#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 72V |
Packaging Tube | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Ratio - Input:Output Bridge (1) | Supplier Device Package 12-MSOP-EP |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.20000 | ¥213.20 |
| 10 | ¥171.36300 | ¥1,713.63 |
| 37 | ¥157.20135 | ¥5,816.45 |
| 111 | ¥148.73324 | ¥16,509.39 |
| 259 | ¥143.77181 | ¥37,236.90 |
| 518 | ¥140.50533 | ¥72,781.76 |





