
LT4293HMS#TRPBF | |
|---|---|
DigiKey Part Number | LT4293HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4293HMS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4293HMS#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V |
Packaging Tape & Reel (TR) | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Power - Max 90 W | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.58670 | ¥81,466.75 |


