



LT3988IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3988IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3988IMSE#PBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3988IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 59.4V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.1V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 10 | ¥85.52000 | ¥855.20 |
| 37 | ¥77.65757 | ¥2,873.33 |
| 111 | ¥72.95703 | ¥8,098.23 |
| 259 | ¥70.20270 | ¥18,182.50 |
| 518 | ¥68.38919 | ¥35,425.60 |
| 1,036 | ¥66.89669 | ¥69,304.97 |










