



LT3741IFE#PBF | |
|---|---|
DigiKey Part Number | LT3741IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3741IFE#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3741IFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.06000 | ¥123.06 |
| 10 | ¥97.18100 | ¥971.81 |
| 74 | ¥84.92392 | ¥6,284.37 |
| 148 | ¥82.05007 | ¥12,143.41 |
| 296 | ¥79.68476 | ¥23,586.69 |
| 518 | ¥78.08409 | ¥40,447.56 |
| 1,036 | ¥76.42068 | ¥79,171.82 |




