
LT3652EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3652EDD#TRPBFTR-ND - Tape & Reel (TR) LT3652EDD#TRPBFCT-ND - Cut Tape (CT) LT3652EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3652EDD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3652EDD#TRPBF Models |
Category | Battery Pack Voltage 14.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Current, Timer | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥63.62100 | ¥636.21 |
| 25 | ¥59.11400 | ¥1,477.85 |
| 100 | ¥54.15610 | ¥5,415.61 |
| 250 | ¥53.26936 | ¥13,317.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.95963 | ¥119,899.07 |






