Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3592IDDB#TRPBF | |
|---|---|
DigiKey Part Number | LT3592IDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3592IDDB#TRPBF |
Description | IC LED DRV RGLTR 50/500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3592IDDB#TRPBF Models |
Category | Voltage - Output 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA, 500mA |
Packaging Tape & Reel (TR) | Frequency 400kHz ~ 2.2MHz |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Supply (Min) 3.6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3592EDDB#TRMPBF | Analog Devices Inc. | 2,072 | LT3592EDDB#TRMPBFCT-ND | ¥47.30000 | Parametric Equivalent |
| LT3592EDDB#TRPBF | Analog Devices Inc. | 0 | 505-LT3592EDDB#TRPBFTR-ND | ¥28.68771 | Parametric Equivalent |
| LT3592IDDB#TRMPBF | Analog Devices Inc. | 50 | 505-LT3592IDDB#TRMPBFTR-ND | ¥32.11306 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.96191 | ¥82,404.78 |



