Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3580IDD#PBF

DigiKey Part Number
505-LT3580IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3580IDD#PBF
Description
IC REG BOOST CUK ADJ 2A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3580IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
10¥51.22400¥512.24
25¥47.47960¥1,186.99
121¥42.90826¥5,191.90
363¥40.72961¥14,784.85
605¥39.92426¥24,154.18
1,089¥39.12961¥42,612.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.