LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Introducing Power by Linear

LT3474EFE#PBF

DigiKey Part Number
LT3474EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3474EFE#PBF
Description
IC LED DRVR RGLTR PWM 1A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3474EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Analog Devices Inc.
Frequency
200kHz ~ 2MHz
Packaging
Tube
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,165
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.80000¥80.80
10¥62.91000¥629.10
95¥53.68705¥5,100.27
190¥51.83589¥9,848.82
285¥50.90895¥14,509.05
570¥49.54918¥28,243.03
1,045¥48.55904¥50,744.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.