LT3460ESC6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,463
Unit Price: ¥51.19000
Datasheet
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LT3460ESC6#TRPBF

DigiKey Part Number
505-LT3460ESC6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3460ESC6#TRPBF
Description
IC REG BST SEPIC ADJ 300MA SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LT3460ESC6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.3MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SC-70-6
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3460ESC6#TRMPBFAnalog Devices Inc.1,463LT3460ESC6#TRMPBFCT-ND¥51.19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.86960¥72,174.00
Manufacturers Standard Package