


LT3460ESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3460ESC6#TRMPBFTR-ND - Tape & Reel (TR) LT3460ESC6#TRMPBFCT-ND - Cut Tape (CT) LT3460ESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3460ESC6#TRMPBF |
Description | IC REG BST SEPIC ADJ 300MA SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT3460ESC6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23300 | ¥392.33 |
| 25 | ¥36.24920 | ¥906.23 |
| 100 | ¥32.97000 | ¥3,297.00 |
| 250 | ¥31.75944 | ¥7,939.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.46418 | ¥15,232.09 |
| 1,000 | ¥29.68846 | ¥29,688.46 |
| 1,500 | ¥29.30010 | ¥43,950.15 |
| 2,500 | ¥28.86960 | ¥72,174.00 |




