Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
Linear Tech LT3088 and LT3089 Rugged Linear Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088IST#PBF

DigiKey Part Number
LT3088IST#PBF-ND
Manufacturer
Manufacturer Product Number
LT3088IST#PBF
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3088IST#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tube
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
SOT-223-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69
10¥47.63500¥476.35
78¥40.82833¥3,184.61
156¥39.28513¥6,128.48
312¥38.01494¥11,860.66
546¥37.15560¥20,286.96
1,014¥36.34973¥36,858.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.