Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088HM#PBF

DigiKey Part Number
505-LT3088HM#PBF-ND
Manufacturer
Manufacturer Product Number
LT3088HM#PBF
Description
IC REG LIN POS ADJ 800MA DDPAK-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT3088HM#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tube
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
DDPAK-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.91000¥76.91
10¥59.79200¥597.92
50¥52.93620¥2,646.81
100¥50.81420¥5,081.42
250¥48.57268¥12,143.17
500¥47.22200¥23,611.00
1,000¥46.11027¥46,110.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.