Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3088EDD#TRPBF

DigiKey Part Number
505-LT3088EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3088EDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3088EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3088EDD#TRPBF
Description
IC REG LIN POS ADJ 800MA 8-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3088EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3088EDD#PBFAnalog Devices Inc.1,680LT3088EDD#PBF-ND¥56.32000Parametric Equivalent
LT3088IDD#PBFAnalog Devices Inc.30LT3088IDD#PBF-ND¥63.68000Parametric Equivalent
In-Stock: 551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
10¥43.30200¥433.02
25¥40.05640¥1,001.41
100¥36.48640¥3,648.64
250¥35.30228¥8,825.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.02480¥80,062.00
Manufacturers Standard Package