


LT3086MPT7#PBF | |
|---|---|
DigiKey Part Number | LT3086MPT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086MPT7#PBF |
Description | IC REG LIN POS ADJ 2.1A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3086MPT7#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 0.4V | Package / Case TO-220-7 Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-7 |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.19000 | ¥106.19 |
| 10 | ¥83.42800 | ¥834.28 |
| 50 | ¥74.32580 | ¥3,716.29 |
| 100 | ¥71.50650 | ¥7,150.65 |
| 250 | ¥68.53080 | ¥17,132.70 |
| 500 | ¥66.73788 | ¥33,368.94 |
| 1,000 | ¥65.26168 | ¥65,261.68 |


