


LT3080IT#PBF | |
|---|---|
DigiKey Part Number | 505-LT3080IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080IT#PBF |
Description | IC REG LIN POS ADJ 1.1A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IT#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75db ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.65000 | ¥67.65 |
| 10 | ¥52.37400 | ¥523.74 |
| 50 | ¥46.25080 | ¥2,312.54 |
| 100 | ¥44.35530 | ¥4,435.53 |
| 250 | ¥42.35396 | ¥10,588.49 |
| 500 | ¥41.14754 | ¥20,573.77 |
| 1,000 | ¥40.15447 | ¥40,154.47 |



