Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3065EDD-5#PBF | |
|---|---|
DigiKey Part Number | LT3065EDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065EDD-5#PBF |
Description | IC REG LINEAR 5V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EDD-5#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065EDD-5#TRPBF | Analog Devices Inc. | 0 | LT3065EDD-5#TRPBF-ND | ¥29.77176 | Parametric Equivalent |
| LT3065IDD-5#PBF | Analog Devices Inc. | 342 | LT3065IDD-5#PBF-ND | ¥58.80000 | Parametric Equivalent |
| LT3065IDD-5#TRPBF | Analog Devices Inc. | 0 | LT3065IDD-5#TRPBF-ND | ¥33.60053 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.39900 | ¥403.99 |
| 25 | ¥37.33720 | ¥933.43 |
| 121 | ¥33.60760 | ¥4,066.52 |
| 363 | ¥31.82970 | ¥11,554.18 |
| 605 | ¥31.17215 | ¥18,859.15 |
| 1,089 | ¥30.52380 | ¥33,240.42 |
| 2,541 | ¥29.75867 | ¥75,616.78 |




