


LT3061MPMS8E#PBF | |
|---|---|
DigiKey Part Number | LT3061MPMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3061MPMS8E#PBF |
Description | IC REG LIN POS ADJ 100MA 8-MSOEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3061MPMS8E#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tube | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.43V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 10 | ¥64.61300 | ¥646.13 |
| 50 | ¥57.28960 | ¥2,864.48 |
| 100 | ¥55.02110 | ¥5,502.11 |
| 250 | ¥52.62696 | ¥13,156.74 |
| 500 | ¥51.18384 | ¥25,591.92 |
| 1,000 | ¥49.99626 | ¥49,996.26 |


