


LT3061HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3061HDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3061HDCB#TRMPBFCT-ND - Cut Tape (CT) LT3061HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3061HDCB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3061HDCB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.43V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.23000 | ¥57.23 |
| 10 | ¥44.02100 | ¥440.21 |
| 25 | ¥40.73120 | ¥1,018.28 |
| 100 | ¥37.11330 | ¥3,711.33 |
| 250 | ¥35.93480 | ¥8,983.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥34.34728 | ¥17,173.64 |
| 1,000 | ¥33.49125 | ¥33,491.25 |
| 1,500 | ¥33.06256 | ¥49,593.84 |
| 2,500 | ¥32.58769 | ¥81,469.23 |


