



LT3055IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3055IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3055IMSE#PBF |
Description | IC REG LIN POS ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3055IMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-MSOP-EP |
Voltage Dropout (Max) 0.59V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.57000 | ¥66.57 |
| 10 | ¥51.51400 | ¥515.14 |
| 37 | ¥46.41027 | ¥1,717.18 |
| 111 | ¥43.35712 | ¥4,812.64 |
| 259 | ¥41.56838 | ¥10,766.21 |
| 518 | ¥40.39064 | ¥20,922.35 |
| 1,036 | ¥39.42138 | ¥40,840.55 |


