



LT3055EMSE#PBF | |
|---|---|
DigiKey Part Number | LT3055EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3055EMSE#PBF |
Description | IC REG LIN POS ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3055EMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-MSOP-EP |
Voltage Dropout (Max) 0.59V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.20000 | ¥61.20 |
| 10 | ¥47.20500 | ¥472.05 |
| 37 | ¥42.46541 | ¥1,571.22 |
| 111 | ¥39.63261 | ¥4,399.22 |
| 259 | ¥37.97239 | ¥9,834.85 |
| 518 | ¥36.87940 | ¥19,103.53 |
| 1,036 | ¥35.97984 | ¥37,275.11 |


