


LT3008MPTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008MPTS8#TRMPBFTR-ND - Tape & Reel (TR) LT3008MPTS8#TRMPBFCT-ND - Cut Tape (CT) LT3008MPTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008MPTS8#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008MPTS8#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.58000 | ¥98.58 |
| 10 | ¥77.28300 | ¥772.83 |
| 25 | ¥71.95880 | ¥1,798.97 |
| 100 | ¥66.10870 | ¥6,610.87 |
| 250 | ¥65.54304 | ¥16,385.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥61.64008 | ¥30,820.04 |
| 1,000 | ¥60.25718 | ¥60,257.18 |


