
LT2079CS#PBF | |
|---|---|
DigiKey Part Number | LT2079CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2079CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079CS#PBF Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 47µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.21000 | ¥136.21 |
| 10 | ¥107.94000 | ¥1,079.40 |
| 55 | ¥96.08527 | ¥5,284.69 |
| 110 | ¥92.67055 | ¥10,193.76 |
| 275 | ¥89.06516 | ¥24,492.92 |
| 550 | ¥86.89240 | ¥47,790.82 |

