
LT1997IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LT1997IMS-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1997IMS-2#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997IMS-2#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
-3db Bandwidth 1 MHz | Supplier Device Package 16-MSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥49.41402 | ¥123,535.05 |



