
LT1997HMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT1997HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997HMS-2#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997HMS-2#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
-3db Bandwidth 1 MHz | Supplier Device Package 16-MSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.10000 | ¥95.10 |
| 10 | ¥74.47100 | ¥744.71 |
| 37 | ¥67.48541 | ¥2,496.96 |
| 111 | ¥63.30649 | ¥7,027.02 |
| 259 | ¥60.85761 | ¥15,762.12 |
| 518 | ¥59.24527 | ¥30,689.05 |
| 1,036 | ¥57.91831 | ¥60,003.37 |







