


LT1959CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1959CS8#TRPBFTR-ND - Tape & Reel (TR) LT1959CS8#TRPBFCT-ND - Cut Tape (CT) LT1959CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1959CS8#TRPBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.21V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1959CS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.76000 | ¥117.76 |
| 10 | ¥92.88000 | ¥928.80 |
| 25 | ¥86.66280 | ¥2,166.57 |
| 100 | ¥79.82370 | ¥7,982.37 |
| 250 | ¥79.71448 | ¥19,928.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥71.27569 | ¥178,189.23 |



