
LT1818IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1818IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1818IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1818IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1818IS5#TRPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1818IS5#TRPBF Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 400 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥29.08600 | ¥290.86 |
| 25 | ¥26.77840 | ¥669.46 |
| 100 | ¥24.24100 | ¥2,424.10 |
| 250 | ¥23.03160 | ¥5,757.90 |
| 500 | ¥23.02864 | ¥11,514.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.06878 | ¥52,671.95 |



