
LT1813IDD#PBF | |
|---|---|
DigiKey Part Number | LT1813IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1813IDD#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1813IDD#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-DFN (3x3) |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1813CDD#PBF | Analog Devices Inc. | 242 | 505-LT1813CDD#PBF-ND | ¥41.10000 | Parametric Equivalent |
| LT1813DDD#PBF | Analog Devices Inc. | 111 | 505-LT1813DDD#PBF-ND | ¥36.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 25 | ¥34.20480 | ¥855.12 |
| 121 | ¥30.73909 | ¥3,719.43 |
| 363 | ¥29.08807 | ¥10,558.97 |
| 605 | ¥28.47749 | ¥17,228.88 |
| 1,089 | ¥27.87543 | ¥30,356.34 |
| 2,541 | ¥27.16500 | ¥69,026.26 |


